



1368589-5 | |
|---|---|
DigiKey Part Number | 5923-1368589-5-ND |
Manufacturer | |
Manufacturer Product Number | 1368589-5 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green, Orange - Green |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide, Decoupling Capacitance |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA), Nylon |
Termination Solder | Base Product Number |
Height Above Board 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,96000 zł | 38,96 zł |
| 10 | 33,09600 zł | 330,96 zł |
| 40 | 30,01100 zł | 1 200,44 zł |
| 80 | 28,57825 zł | 2 286,26 zł |
| 120 | 27,77242 zł | 3 332,69 zł |
| 280 | 26,16168 zł | 7 325,27 zł |
| 520 | 25,04465 zł | 13 023,22 zł |
| 1 000 | 23,91674 zł | 23 916,74 zł |
| Unit Price without VAT: | 38,96000 zł |
|---|---|
| Unit Price with VAT: | 47,92080 zł |

