Direct
Parametric Equivalent



0ZRA1100FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRA1100FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRA1100FF1A |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA1100FF1A Models |
Category | Resistance - Initial (Ri) (Min) 3 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 10 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Trip (It) 18.7 A | Height - Seated (Max) 1.024" (26.00mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 13.5 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1100-TR | Eaton - Electronics Division | 0 | 283-PTR016V1100-TRCT-ND | 4,02000 zł | Direct |
| RGEF1100 | Littelfuse Inc. | 326 | RGEF1100-ND | 4,13000 zł | Direct |
| MF-RG1100-0 | Bourns Inc. | 2 992 | 118-MF-RG1100-0TR-ND | 7,40000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,35301 zł | 1 353,01 zł |
| Unit Price without VAT: | 1,35301 zł |
|---|---|
| Unit Price with VAT: | 1,66420 zł |




