12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily

0863-2X6R-54-F

DigiKey Part Number
5923-0863-2X6R-54-F-ND
Manufacturer
Manufacturer Product Number
0863-2X6R-54-F
Description
CONN JACK 12PORT PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0863-2X6R-54-F Models
Product Attributes
Filter Similar Products
Category
Height Above Board
1.004" (25.50mm)
Manufacturer
Bel Fuse Inc.
LED Color
Green, Orange - Green, Orange
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
12
Contact Material
Copper Alloy
Number of Rows
2
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1208,91000 zł208,91 zł
15172,56933 zł2 588,54 zł
30164,33533 zł4 930,06 zł
60156,49900 zł9 389,94 zł
105150,44771 zł15 797,01 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,91000 zł
Unit Price with VAT:256,95930 zł