
0698Q6300-05 | |
|---|---|
DigiKey Part Number | 0698Q6300-05-ND |
Manufacturer | |
Manufacturer Product Number | 0698Q6300-05 |
Description | FUSE BRD MNT 6.3A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 6.3 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0698Q6300-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Approval Agency AEC-Q200, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 350 V |

