3.15 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0698Q3150-02

DigiKey Part Number
5923-0698Q3150-02CT-ND - Cut Tape (CT)
5923-0698Q3150-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0698Q3150-02
Description
FUSE BRD MNT 3.15A 350VAC 140VDC
Customer Reference
Detailed Description
3.15 A 350 V 140 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0698Q3150-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
4.9
Mounting Type
Through Hole
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.022 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 zł2,01 zł
51,68000 zł8,40 zł
101,54800 zł15,48 zł
501,28480 zł64,24 zł
1001,18570 zł118,57 zł
2501,06604 zł266,51 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,91106 zł911,06 zł
Manufacturers Standard Package
Unit Price without VAT:2,01000 zł
Unit Price with VAT:2,47230 zł