
0686F2500-01 | |
|---|---|
DigiKey Part Number | 5923-0686F2500-01TR-ND - Tape & Reel (TR) 5923-0686F2500-01CT-ND - Cut Tape (CT) 5923-0686F2500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F2500-01 |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F2500-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 0.027 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 35 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 5 | 1,22800 zł | 6,14 zł |
| 10 | 1,13500 zł | 11,35 zł |
| 50 | 0,94000 zł | 47,00 zł |
| 100 | 0,86750 zł | 86,75 zł |
| 250 | 0,77992 zł | 194,98 zł |
| 500 | 0,71952 zł | 359,76 zł |
| 1 000 | 0,66358 zł | 663,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54907 zł | 2 745,35 zł |
| 10 000 | 0,50561 zł | 5 056,10 zł |
| 15 000 | 0,48165 zł | 7 224,75 zł |
| 25 000 | 0,45290 zł | 11 322,50 zł |
| 35 000 | 0,44414 zł | 15 544,90 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

