Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0680L9120-21 | |
|---|---|
DigiKey Part Number | 5923-0680L9120-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680L9120-21 |
Description | FUSE BRD MNT 12A 50VAC 75VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L9120-21 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 244.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 50 V | DC Cold Resistance 0.0063 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680L9120-01 | Bel Fuse Inc. | 985 | 5923-0680L9120-01CT-ND | 2,98000 zł | Parametric Equivalent |
| 0680L9120-05 | Bel Fuse Inc. | 7 600 | 5923-0680L9120-05CT-ND | 2,91000 zł | Parametric Equivalent |
| 0680L9120-11 | Bel Fuse Inc. | 0 | 5923-0680L9120-11TR-ND | 1,40548 zł | Parametric Equivalent |
| 0680L9120-15 | Bel Fuse Inc. | 0 | 5923-0680L9120-15TR-ND | 1,35991 zł | Parametric Equivalent |
| 0680L9120-25 | Bel Fuse Inc. | 0 | 5923-0680L9120-25TR-ND | 1,60446 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65152 zł | 8 257,60 zł |
| Unit Price without VAT: | 1,65152 zł |
|---|---|
| Unit Price with VAT: | 2,03137 zł |



