0679L6300-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 395
Unit Price: 5,67000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 580
Unit Price: 2,62000 zł
Datasheet
Image for 0679L6300-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L6300-11

DigiKey Part Number
5923-0679L6300-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0679L6300-11
Description
CIRCUIT PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
8.3
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.011 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB61F6-3A-TR1Eaton - Electronics Division395283-4109-1-ND5,67000 złSimilar
TR1-2410FA6-3-REaton - Electronics Division580283-TR1-2410FA6-3-RCT-ND2,62000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,90143 zł4 507,15 zł
Unit Price without VAT:0,90143 zł
Unit Price with VAT:1,10876 zł