Parametric Equivalent

0679H8000-01 | |
|---|---|
DigiKey Part Number | 5923-0679H8000-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0679H8000-01 |
Description | FUSE BRD MNT 8A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H8000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 14.1 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0089 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679H8000-05 | Bel Fuse Inc. | 15 155 | 5923-0679H8000-05CT-ND | 1,80000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80793 zł | 807,93 zł |
| Unit Price without VAT: | 0,80793 zł |
|---|---|
| Unit Price with VAT: | 0,99375 zł |


