1.2 µH Shielded Wirewound Inductor 2.8 A 30mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-1R2Y

DigiKey Part Number
118-SRN4018BTA-1R2YTR-ND - Tape & Reel (TR)
118-SRN4018BTA-1R2YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRN4018BTA-1R2Y
Description
FIXED IND 1.2UH 2.8A 30 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Wirewound Inductor 2.8 A 30mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
30mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
81MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
101,19900 zł11,99 zł
1000,98710 zł98,71 zł
1 0000,81181 zł811,81 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,73001 zł2 555,04 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł