Direct

WLC60XW340GSSQ | |
|---|---|
DigiKey Part Number | 2170-WLC60XW340GSSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLC60XW340GSSQ |
Description | WLC60 WORK LIGHT; LENGTH: 340 MM |
Customer Reference | |
Detailed Description | Task Light White, Cool 13.39" (340.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Stainless Steel |
Series | Rated Life 60,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Luminous Flux 1300lm | Lens Type Flat, Clear |
Length 13.39" (340.0mm) | Approval Agency CE, cULus |
Profile (W x H) 2.40" x 1.23" (60.9mm x 31.3mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLC60XW340GAQ | Banner Engineering Corporation | 0 | 2170-WLC60XW340GAQ-ND | 2 287,84000 zł | Direct |


