
WLA-2W190X180EQ | |
|---|---|
DigiKey Part Number | 2170-WLA-2W190X180EQ-ND |
Manufacturer | |
Manufacturer Product Number | WLA-2W190X180EQ |
Description | WLA AREA WORK LIGHT; DIMENSIONS: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 7.48" (190.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLA-2W190X180EQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Illumination Color White, Cool | Ingress Protection IP67/IP68/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Luminous Flux 2050lm | Lens Type Flat, Clear |
Length 7.48" (190.0mm) | Approval Agency CE, cULus |
Profile (W x H) 7.09" x 1.02" (180.0mm x 25.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 010,85000 zł | 2 010,85 zł |
| Unit Price without VAT: | 2 010,85000 zł |
|---|---|
| Unit Price with VAT: | 2 473,34550 zł |







