
TL70AQ | |
|---|---|
DigiKey Part Number | 2170-TL70AQ-ND |
Manufacturer | |
Manufacturer Product Number | TL70AQ |
Description | COMPLETE UNIT LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Connector |
Datasheet | Datasheet |
Category | Function - Audible Multiple |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Features Alarm |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Acoustic Element | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,42000 zł | 693,42 zł |
| Unit Price without VAT: | 693,42000 zł |
|---|---|
| Unit Price with VAT: | 852,90660 zł |














