
TL50GYRAKQ | |
|---|---|
DigiKey Part Number | 2170-TL50GYRAKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50GYRAKQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,76000 zł | 1 735,76 zł |
| Unit Price without VAT: | 1 735,76000 zł |
|---|---|
| Unit Price with VAT: | 2 134,98480 zł |














