W956D8NBRA4I TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 1 995
Unit Price: 41,92000 zł
Datasheet
New Product
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 250 MHz 40 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W956D8NBRA4I TR

DigiKey Part Number
256-W956D8NBRA4ITR-ND - Tape & Reel (TR)
256-W956D8NBRA4ITRCT-ND - Cut Tape (CT)
256-W956D8NBRA4ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W956D8NBRA4I TR
Description
64MB HYPERRAM X8, 250MHZ
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 250 MHz 40 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
HyperBus
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
35ns
Access Time
40 ns
Voltage - Supply
1.16V ~ 1.3V, 1.3V ~ 1.45V, 1.425V ~ 1.575V, 1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 zł23,73 zł
1022,10600 zł221,06 zł
2521,44120 zł536,03 zł
5020,93840 zł1 046,92 zł
10020,43740 zł2 043,74 zł
25019,77956 zł4 944,89 zł
50019,28772 zł9 643,86 zł
1 00018,80260 zł18 802,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,32575 zł36 651,50 zł
Manufacturers Standard Package
Unit Price without VAT:23,73000 zł
Unit Price with VAT:29,18790 zł