12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR22-12-B1

DigiKey Part Number
522-1027-ND
Manufacturer
Manufacturer Product Number
HR22-12-B1
Description
BATTERY LEAD ACID 12V 20AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Series
Termination Style
Nut and Bolt, M5
Packaging
Box
Discharge Rate
10Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
6400 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Stock Options
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1494,06000 zł494,06 zł
10409,12500 zł4 091,25 zł
50358,59160 zł17 929,58 zł
100338,79880 zł33 879,88 zł
Unit Price without VAT:494,06000 zł
Unit Price with VAT:607,69380 zł