



BP10-12-T2 | |
|---|---|
DigiKey Part Number | 522-1030-ND |
Manufacturer | |
Manufacturer Product Number | BP10-12-T2 |
Description | BATTERY LEAD ACID 12V 10AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.00" L x 2.62" W x 4.65" H (152.5mm x 66.5mm x 118.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 3300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,87000 zł | 246,87 zł |
| 12 | 201,38667 zł | 2 416,64 zł |
| 54 | 178,04315 zł | 9 614,33 zł |
| 102 | 169,00520 zł | 17 238,53 zł |
| Unit Price without VAT: | 246,87000 zł |
|---|---|
| Unit Price with VAT: | 303,65010 zł |


