


RD3P03BBHTL1 | |
|---|---|
DigiKey Part Number | 846-RD3P03BBHTL1TR-ND - Tape & Reel (TR) 846-RD3P03BBHTL1CT-ND - Cut Tape (CT) 846-RD3P03BBHTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P03BBHTL1 |
Description | NCH 100V 35A, TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 50 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 35A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 zł | 9,12 zł |
| 10 | 5,86400 zł | 58,64 zł |
| 100 | 3,99800 zł | 399,80 zł |
| 500 | 3,19998 zł | 1 599,99 zł |
| 1 000 | 2,94334 zł | 2 943,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,66570 zł | 6 664,25 zł |
| 5 000 | 2,49421 zł | 12 471,05 zł |
| 7 500 | 2,40688 zł | 18 051,60 zł |
| 12 500 | 2,38968 zł | 29 871,00 zł |
| Unit Price without VAT: | 9,12000 zł |
|---|---|
| Unit Price with VAT: | 11,21760 zł |

