Similar

IQS127D-00008-TSR | |
|---|---|
DigiKey Part Number | 1790-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS127D-00008-TSR |
Description | 1 CH. CAPACITIVE TOUCH SENSOR WI |
Customer Reference | |
Detailed Description | Capacitive Touch Button TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IQS127D-00008-TSR Models |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 2.95V ~ 5.5V |
Series | Current - Supply 29µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Button | Supplier Device Package TSOT-23-6 |
Proximity Detection Yes | Base Product Number |
Number of Inputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQS227B00000000TSR | Azoteq (Pty) Ltd | 1 577 | 1790-IQS227B00000000TSRCT-ND | 0,33000 zł | Similar |


