10841 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swanstrom Tools USA
In Stock: 2
Unit Price: 197,14000 zł
Datasheet
Electronics Pliers Snipe (Chain) Nose Smooth 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10841

DigiKey Part Number
243-1304-ND
Manufacturer
Manufacturer Product Number
10841
Description
PLIERS ELECTRONIC SNIPE NOSE 5"
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Smooth 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics
Tip Type
Snipe (Chain) Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, ESD Safe, Soft Grips
Length
5.00" (127.0mm)
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes