
PDW11594 | |
|---|---|
DigiKey Part Number | 1761-PDW11594-ND |
Manufacturer | |
Manufacturer Product Number | PDW11594 |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 10 GHz Isolation (Min) 15dB, 14dB Return Loss, 6° Imbalance (Typ) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 2 GHz ~ 10 GHz | |
Specifications | Isolation (Min) 15dB, 14dB Return Loss, 6° Imbalance (Typ) | |
Size / Dimension | 0.470" L x 0.210" W x 0.020" H (11.94mm x 5.33mm x 0.51mm) | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 628,09900 zł | 6 280,99 zł |
| Unit Price without VAT: | 628,09900 zł |
|---|---|
| Unit Price with VAT: | 772,56177 zł |

