


GSS 1794UF | |
|---|---|
DigiKey Part Number | 4110-GSS1794UF-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 1794UF |
Description | GENESIS GAS SPRING - .236" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genesis | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gas Spring | |
Technology | Pneumatic | |
Operation | - | |
Stroke Length | 5.50" (139.70mm) | |
Length - Extended | 15.000" (381.00mm) | |
Impact Velocity | - | |
Impact Capacity per Cycle | - | |
Actuation Force | 61.00lbf (271.3N) | |
Reset Time | - | |
Reset Force | - | |
Features | - | |
Cushioning | - | |
Operating Temperature | - |

