Pneumatic Gas Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pneumatic Gas Spring
Genesis® Gas Springs

GSS 1783UQ

DigiKey Part Number
4110-GSS1783UQ-ND
Manufacturer
Genesis
Manufacturer Product Number
GSS 1783UQ
Description
GENESIS GAS SPRING - .236" ROD X
Customer Reference
Detailed Description
Pneumatic Gas Spring
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genesis
Series
-
Packaging
Box
Part Status
Active
Type
Gas Spring
Technology
Pneumatic
Operation
-
Stroke Length
4.25" (107.95mm)
Length - Extended
12.008" (305.00mm)
Impact Velocity
-
Impact Capacity per Cycle
-
Actuation Force
29.00lbf (129.0N)
Reset Time
-
Reset Force
-
Features
-
Cushioning
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate 366,84 zł flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.