
126B-190A10 | |
|---|---|
DigiKey Part Number | 4827-126B-190A10-ND |
Manufacturer | |
Manufacturer Product Number | 126B-190A10 |
Description | CONN SKT SODIMM 262POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 126B-190A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,30000 zł | 42,30 zł |
| 10 | 35,92800 zł | 359,28 zł |
| 25 | 33,67880 zł | 841,97 zł |
| 50 | 32,07060 zł | 1 603,53 zł |
| 192 | 29,16703 zł | 5 600,07 zł |
| 384 | 27,77591 zł | 10 665,95 zł |
| 576 | 26,99332 zł | 15 548,15 zł |
| 1 152 | 25,70669 zł | 29 614,11 zł |
| Unit Price without VAT: | 42,30000 zł |
|---|---|
| Unit Price with VAT: | 52,02900 zł |

