
HIP2211FBZ-T | |
|---|---|
DigiKey Part Number | 20-HIP2211FBZ-TTR-ND - Tape & Reel (TR) 20-HIP2211FBZ-TCT-ND - Cut Tape (CT) 20-HIP2211FBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP2211FBZ-T |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 zł | 7,52 zł |
| 10 | 5,30500 zł | 53,05 zł |
| 25 | 4,77640 zł | 119,41 zł |
| 100 | 4,20620 zł | 420,62 zł |
| 250 | 3,93928 zł | 984,82 zł |
| 500 | 3,77962 zł | 1 889,81 zł |
| 1 000 | 3,64896 zł | 3 648,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,51173 zł | 8 779,33 zł |
| 5 000 | 3,42940 zł | 17 147,00 zł |
| 7 500 | 3,38829 zł | 25 412,17 zł |
| Unit Price without VAT: | 7,52000 zł |
|---|---|
| Unit Price with VAT: | 9,24960 zł |

