MFR Recommended

AF256GSD4-BBAIM | |
|---|---|
DigiKey Part Number | 1282-AF256GSD4-BBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF256GSD4-BBAIM |
Description | MEM CARD SDXC 256GB 10 UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 256GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


