Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 10 | |
Number of Macrocells | 160 | |
Number of Gates | 3200 | |
Number of I/O | 104 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |
| Bulk: | 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 377,14667 zł | 1 131,44 zł |
| Unit Price without VAT: | 377,14667 zł |
|---|---|
| Unit Price with VAT: | 463,89040 zł |


