
ASM201-150-BEH-PF1 | |
|---|---|
DigiKey Part Number | 2622-ASM201-150-BEH-PF1-ND |
Manufacturer | |
Manufacturer Product Number | ASM201-150-BEH-PF1 |
Description | AC/DC CONVERTER 15V 141W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.17" L x 2.68" W x 1.57" H (105.9mm x 68.1mm x 39.9mm) |
Voltage - Input 80 ~ 240 VAC | Approval Agency CB, CSA, cTUVus, TUV |
Voltage - Output 1 15V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 9.4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |

