
AWBR-300-02-SR2 | |
|---|---|
DigiKey Part Number | 123-AWBR-300-02-SR2TR-ND - Tape & Reel (TR) 123-AWBR-300-02-SR2CT-ND - Cut Tape (CT) 123-AWBR-300-02-SR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWBR-300-02-SR2 |
Description | LED CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | AWBR-300-02-SR2 Models |
Category | Pitch 0.118" (3.00mm) |
Manufacturer Assmann WSW Components | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 130°C |
Number of Positions 2 | Voltage Rating 150V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 zł | 5,64 zł |
| 10 | 3,99700 zł | 39,97 zł |
| 100 | 3,01340 zł | 301,34 zł |
| 500 | 2,57848 zł | 1 289,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 2,38487 zł | 3 100,33 zł |
| 2 600 | 2,27085 zł | 5 904,21 zł |
| 3 900 | 2,21243 zł | 8 628,48 zł |
| 6 500 | 2,14651 zł | 13 952,32 zł |
| 9 100 | 2,10731 zł | 19 176,52 zł |
| 13 000 | 2,06911 zł | 26 898,43 zł |
| Unit Price without VAT: | 5,64000 zł |
|---|---|
| Unit Price with VAT: | 6,93720 zł |

