
A-TB0508-13SFG01-BK | |
|---|---|
DigiKey Part Number | 123-A-TB0508-13SFG01-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-TB0508-13SFG01-BK |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 320 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 13 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 13 | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Contact Material Steel, Stainless |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 13,61430 zł | 32 674,32 zł |
| Unit Price without VAT: | 13,61430 zł |
|---|---|
| Unit Price with VAT: | 16,74559 zł |

