Similar

AMJG0808-0100-WHB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-0100-WHB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0100-WHB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09459711122 | HARTING | 0 | 1195-4863-ND | 10,77000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,50500 zł | 1 701,00 zł |
| Unit Price without VAT: | 8,50500 zł |
|---|---|
| Unit Price with VAT: | 10,46115 zł |


