Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJG0808-0100-GYB-24 | |
|---|---|
DigiKey Part Number | AMJG0808-0100-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0100-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSHP60010 | Assmann WSW Components | 0 | A-MCSSHP60010-ND | 9,59979 zł | Parametric Equivalent |
| A-MCSSP60010 | Assmann WSW Components | 634 | AE10194-ND | 23,74000 zł | Parametric Equivalent |
| AMJF0808-0100-GYB-24 | Assmann WSW Components | 0 | AMJF0808-0100-GYB-24-ND | 13,40660 zł | Parametric Equivalent |
| AMJS0909-0100-GYB-24 | Assmann WSW Components | 0 | AMJS0909-0100-GYB-24-ND | 15,26235 zł | Parametric Equivalent |
| AMJS0909-0100-GYB-26 | Assmann WSW Components | 0 | AMJS0909-0100-GYB-26-ND | 9,15617 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,43255 zł | 2 086,51 zł |
| Unit Price without VAT: | 10,43255 zł |
|---|---|
| Unit Price with VAT: | 12,83204 zł |





