
AKSCT/Z BLACK | |
|---|---|
DigiKey Part Number | 123-AKSCT/ZBLACK-ND |
Manufacturer | |
Manufacturer Product Number | AKSCT/Z BLACK |
Description | CONN SHUNT 2.54MM TIN 6.5MM BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | AKSCT/Z BLACK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.256" (6.50mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,23837 zł | 11 918,50 zł |
| Unit Price without VAT: | 0,23837 zł |
|---|---|
| Unit Price with VAT: | 0,29320 zł |

