
AK500/14-OE-7-0.5 | |
|---|---|
DigiKey Part Number | AE10669-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-7-0.5 |
Description | CORD 14AWG NEMA5-15P - CBL 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 18A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 zł | 21,58 zł |
| 10 | 18,34900 zł | 183,49 zł |
| 25 | 17,19840 zł | 429,96 zł |
| 50 | 16,37760 zł | 818,88 zł |
| 100 | 15,59560 zł | 1 559,56 zł |
| 250 | 14,61916 zł | 3 654,79 zł |
| 500 | 13,92168 zł | 6 960,84 zł |
| 1 000 | 13,25774 zł | 13 257,74 zł |
| 2 500 | 12,42872 zł | 31 071,80 zł |
| Unit Price without VAT: | 21,58000 zł |
|---|---|
| Unit Price with VAT: | 26,54340 zł |





