
A-WBH-S001DG-10CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-10CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-10CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 3,83500 zł | 38,35 zł |
| 25 | 3,59520 zł | 89,88 zł |
| 50 | 3,42340 zł | 171,17 zł |
| 100 | 3,25940 zł | 325,94 zł |
| 250 | 3,05520 zł | 763,80 zł |
| 500 | 2,90926 zł | 1 454,63 zł |
| 1 000 | 2,77034 zł | 2 770,34 zł |
| 3 000 | 2,56377 zł | 7 691,31 zł |
| Unit Price without VAT: | 4,52000 zł |
|---|---|
| Unit Price with VAT: | 5,55960 zł |

