Parametric Equivalent
Parametric Equivalent

A-WBH-G004EG-06CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-G004EG-06CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-G004EG-06CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.50MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-G001EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-G001EG-06CB01-ND | 0,10399 zł | Parametric Equivalent |
| A-WBH-G003EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-G003EG-06CB01-ND | 0,99537 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10399 zł | 1 039,90 zł |
| Unit Price without VAT: | 0,10399 zł |
|---|---|
| Unit Price with VAT: | 0,12791 zł |

