Parametric Equivalent
Parametric Equivalent

A-WBH-G003EG-05CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-G003EG-05CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-G003EG-05CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.50MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-G001EG-05CB01 | Assmann WSW Components | 0 | 123-A-WBH-G001EG-05CB01-ND | 0,09388 zł | Parametric Equivalent |
| A-WBH-G004EG-05CB01 | Assmann WSW Components | 0 | 123-A-WBH-G004EG-05CB01-ND | 0,09204 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82948 zł | 8 294,80 zł |
| Unit Price without VAT: | 0,82948 zł |
|---|---|
| Unit Price with VAT: | 1,02026 zł |

