
A-BL254-EG-Z14D | |
|---|---|
DigiKey Part Number | 123-A-BL254-EG-Z14D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL254-EG-Z14D |
Description | PIN- & FEMALE HEADER FEMALE THR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | A-BL254-EG-Z14D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.50mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Brass |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08938 zł | 5 446,90 zł |
| Unit Price without VAT: | 1,08938 zł |
|---|---|
| Unit Price with VAT: | 1,33994 zł |

