
A-WBP-D003EG-02TB01 | |
|---|---|
DigiKey Part Number | 123-A-WBP-D003EG-02TB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBP-D003EG-02TB01 |
Description | WIRE-TO-BOARD, WAFER, 1.25MM, 2P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.067" (1.70mm) |
Packaging Bag | Insulation Height 0.185" (4.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11886 zł | 237,72 zł |
| Unit Price without VAT: | 0,11886 zł |
|---|---|
| Unit Price with VAT: | 0,14620 zł |

