
AK09911C | |
|---|---|
DigiKey Part Number | AK09911CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK09911C |
Description | SEN HALL EFFECT I2C 8-WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-WLCSP (1.19x1.19) |
EDA/CAD Models | AK09911C Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer Asahi Kasei Microdevices/AKM | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Resolution 14 b |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Technology Hall Effect | Supplier Device Package 8-WLCSP (1.19x1.19) |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-UFBGA, WLCSP |
Sensing Range ±4.9mT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK09918C | Asahi Kasei Microdevices/AKM | 17 630 | 974-1155-1-ND | 10,66000 zł | Similar |


