
ASA03G24-LS | |
|---|---|
DigiKey Part Number | ASA03G24-LS-ND |
Manufacturer | |
Manufacturer Product Number | ASA03G24-LS |
Description | DC DC CONVERTER 2.5V 10W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 3A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 zł | 139,14 zł |
| 5 | 133,96600 zł | 669,83 zł |
| 10 | 131,79300 zł | 1 317,93 zł |
| 25 | 128,97000 zł | 3 224,25 zł |
| 50 | 126,87080 zł | 6 343,54 zł |
| 100 | 124,80360 zł | 12 480,36 zł |
| Unit Price without VAT: | 139,14000 zł |
|---|---|
| Unit Price with VAT: | 171,14220 zł |

