Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
AEE15W-M Bottom

AEE03A12-M

DigiKey Part Number
454-1891-ND
Manufacturer
Manufacturer Product Number
AEE03A12-M
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1222,52000 zł222,52 zł
5214,23400 zł1 071,17 zł
10210,75500 zł2 107,55 zł
30205,34833 zł6 160,45 zł
50202,87740 zł10 143,87 zł
100199,57020 zł19 957,02 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,52000 zł
Unit Price with VAT:273,69960 zł