
FSNS8B008G-BWT | |
|---|---|
DigiKey Part Number | 5110-FSNS8B008G-BWT-ND |
Manufacturer | |
Manufacturer Product Number | FSNS8B008G-BWT |
Description | PPI SLC NAND FLASH 8GBIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit ONFI 63-BGA (11x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 63-BGA (11x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,69000 zł | 81,69 zł |
| 10 | 75,65800 zł | 756,58 zł |
| 25 | 73,26080 zł | 1 831,52 zł |
| 50 | 71,46260 zł | 3 573,13 zł |
| 100 | 69,68310 zł | 6 968,31 zł |
| 300 | 66,91647 zł | 20 074,94 zł |
| 500 | 65,65692 zł | 32 828,46 zł |
| Unit Price without VAT: | 81,69000 zł |
|---|---|
| Unit Price with VAT: | 100,47870 zł |

