
T0053379699N | |
|---|---|
DigiKey Part Number | T0053379699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053379699N |
Description | SOLDER REWORK STA 300W 2 CH 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 300W 2 230V ESD Safe, Internal Air, LCD Display, Sleep Mode, Temperature Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework, Soldering | |
Wattage | 300W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | T0053379699 | |
Supplied Iron, Tweezer, Handle | DSX80 | |
Supplied Tips/Nozzles | DX113HM | |
Workstand | T0051515200 | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe, Internal Air, LCD Display, Sleep Mode, Temperature Control | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 400,28000 zł | 9 400,28 zł |
| Unit Price without VAT: | 9 400,28000 zł |
|---|---|
| Unit Price with VAT: | 11 562,34440 zł |

