
XTL501300-S315-054 | |
|---|---|
DigiKey Part Number | 3994-XTL501300-S315-054TR-ND - Tape & Reel (TR) 3994-XTL501300-S315-054CT-ND - Cut Tape (CT) 3994-XTL501300-S315-054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501300-S315-054 |
Description | CRYSTAL 2.0 X 1.6MM 40MHZ 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±8ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,59200 zł | 15,92 zł |
| 25 | 1,50560 zł | 37,64 zł |
| 50 | 1,44380 zł | 72,19 zł |
| 100 | 1,38410 zł | 138,41 zł |
| 250 | 1,30888 zł | 327,22 zł |
| 500 | 1,25482 zł | 627,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,20287 zł | 1 202,87 zł |
| 2 000 | 1,15311 zł | 2 306,22 zł |
| 3 000 | 1,12496 zł | 3 374,88 zł |
| 5 000 | 1,09050 zł | 5 452,50 zł |
| 7 000 | 1,06837 zł | 7 478,59 zł |
| 10 000 | 1,04543 zł | 10 454,30 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

