



792E | |
|---|---|
DigiKey Part Number | 792E-ND |
Manufacturer | |
Manufacturer Product Number | 792E |
Description | CUTTER SIDE TPRD SPR FULL FLUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 0.8mm Dia Soft Wire | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,52000 zł | 403,52 zł |
| Unit Price without VAT: | 403,52000 zł |
|---|---|
| Unit Price with VAT: | 496,32960 zł |

