



670EP | |
|---|---|
DigiKey Part Number | 670EP-ND |
Manufacturer | |
Manufacturer Product Number | 670EP |
Description | CUTTER SIDE TPRD FL FLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | - | |
Capacity | 0.6mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,92000 zł | 531,92 zł |
| Unit Price without VAT: | 531,92000 zł |
|---|---|
| Unit Price with VAT: | 654,26160 zł |

