




599TFO | |
|---|---|
DigiKey Part Number | 599TFO-ND |
Manufacturer | |
Manufacturer Product Number | 599TFO |
Description | CUTTER SIDE OVAL SEMIFLUSH 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.53" (115.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | Carbide Blades, Ergonomic | |
Capacity | - | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,88000 zł | 1 151,88 zł |
| Unit Price without VAT: | 1 151,88000 zł |
|---|---|
| Unit Price with VAT: | 1 416,81240 zł |

