
530EREC | |
|---|---|
DigiKey Part Number | 72-530EREC-ND |
Manufacturer | |
Manufacturer Product Number | 530EREC |
Description | 530E WITH RECEPTACLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Flush 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,53000 zł | 653,53 zł |
| Unit Price without VAT: | 653,53000 zł |
|---|---|
| Unit Price with VAT: | 803,84190 zł |

