



512N | |
|---|---|
DigiKey Part Number | 512N-ND |
Manufacturer | |
Manufacturer Product Number | 512N |
Description | CUTTER SIDE OVAL SEMI FLUSH 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.6mm Dia Soft Wire | |
Weight | 0.148 lb (67.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,81000 zł | 311,81 zł |
| Unit Price without VAT: | 311,81000 zł |
|---|---|
| Unit Price with VAT: | 383,52630 zł |

